TE Connectivity FASTON 205 Yellow Uninsulated Male PCB Terminal, Press Fit, 5.33 mm Tab Size
- RS Stock No.:
- 677-327
- Mfr. Part No.:
- 60613-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-327
- Mfr. Part No.:
- 60613-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal | |
| Termination Type | Press Fit | |
| Gender | Male | |
| Tab Thickness | 810μm | |
| Tab Width | 5.21mm | |
| Tab Size | 5.33 mm | |
| Insulation | Uninsulated | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | CSA | |
| Overall Length | 6.35mm | |
| Series | FASTON 205 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal | ||
Termination Type Press Fit | ||
Gender Male | ||
Tab Thickness 810μm | ||
Tab Width 5.21mm | ||
Tab Size 5.33 mm | ||
Insulation Uninsulated | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals CSA | ||
Overall Length 6.35mm | ||
Series FASTON 205 | ||
- COO (Country of Origin):
- US
The TE Connectivity Tab PCB Terminal with 5.21 mm tab width and 3.18 mm PCB hole is a through-hole press-fit Terminal designed for secure board-level connections. It features an unplated finish and is supplied as a loose piece, making it suitable for manual assembly or prototyping. This Terminal is Ideal for applications requiring quick-disconnect functionality directly on printed circuit boards.
Tab width 5.21 mm for standard quick-disconnect compatibility
PCB hole diameter 3.18 mm for secure press-fit mounting
Through-hole press-fit design for solderless installation
Unplated copper for direct conductivity without surface treatment
Supplied as loose piece for flexible handling and assembly
Related links
- TE Connectivity FASTON 205 Yellow Non-insulated Male Terminal 7.5 mm Tab Size
- TE Connectivity FASTON 205 Black Uninsulated Female PCB Terminal 6.35 Tab Size
- TE Connectivity FASTON 205 Gold Uninsulated Female Receptacle 5.21 x 0.51 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity FASTON Yellow Uninsulated Male PCB Terminal 6.35 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Male PCB Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 250 Yellow Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 110 Yellow Uninsulated Male PCB Terminal 2.79 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Yellow Uninsulated Male/Female Spade Connector 6.35 x 0.81 mm Tab Size
