TE Connectivity FASTON 250 Yellow Uninsulated Male PCB Terminal, Through Hole, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 796-323
- Mfr. Part No.:
- 41291
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-323
- Mfr. Part No.:
- 41291
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal | |
| Termination Type | Through Hole | |
| Gender | Male | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Uninsulated | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Right Angle | |
| Standards/Approvals | UL | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal | ||
Termination Type Through Hole | ||
Gender Male | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Uninsulated | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Right Angle | ||
Standards/Approvals UL | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity stud mount type tab is designed for reliable connections in various applications. This component facilitates efficient electrical connections and ensures optimal performance under demanding conditions.
Constructed with a stock thickness of .032 [0.81] for durability
Designed specifically for use with stud mounting configurations
Features nickel plating for enhanced corrosion resistance
Dimensions support robust connection requirements in tight spaces
Related links
- TE Connectivity FASTON .250 Yellow Uninsulated Male/Female Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 9
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
