TE Connectivity AMPLIVAR Yellow Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 6.35 mm Tab Size 20 AWG to

Subtotal (1 reel of 12000 units)*

PHP104,440.06

(exc. VAT)

PHP116,972.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP104,440.06PHP8.703

*price indicative

RS Stock No.:
679-011
Mfr. Part No.:
60384-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Quick Disconnect Crimp Terminal

Termination Type

F Crimp

Gender

Female

Tab Width

6.35mm

Tab Thickness

810μm

Tab Size

6.35 mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Colour

Yellow

Contact Material

Brass

Contact Plating

Unplated

Orientation

Straight

Standards/Approvals

UL

Overall Length

17.53mm

Series

AMPLIVAR

COO (Country of Origin):
US
The TE Connectivity Quick Disconnect Receptacle is an uninsulated Terminal designed for fast and secure wire connections in Compact electrical systems. It supports 20 to 16 AWG wire sizes and features a straight F-crimp configuration for inline mounting. Made from phosphor bronze with tin plating, it offers excellent conductivity and corrosion resistance for automotive, appliance, and industrial applications.

Wire size range 20 to 16 AWG or .51 to 1.65 mm²

Tab width 6.35 mm for standard mating interfaces

F-crimp termination style with straight orientation for inline mounting

Made of phosphor bronze with tin plating for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy