TE Connectivity AMPLIVAR Yellow Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 6.35 x 0.51 mm Tab Size 24
- RS Stock No.:
- 679-341
- Mfr. Part No.:
- 63623-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12500 units)*
PHP97,296.18
(exc. VAT)
PHP108,971.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP97,296.18 | PHP7.784 |
*price indicative
- RS Stock No.:
- 679-341
- Mfr. Part No.:
- 63623-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.51 mm | |
| Tab Thickness | 510μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 19AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | CSA | |
| Overall Length | 17.53mm | |
| Series | AMPLIVAR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.51 mm | ||
Tab Thickness 510μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 19AWG | ||
Minimum Wire Size AWG 24AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals CSA | ||
Overall Length 17.53mm | ||
Series AMPLIVAR | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnect Receptacle is a compact, uninsulated Terminal designed for low-current inline wire connections in confined electrical assemblies. It features a straight F-Crimp configuration that ensures secure mechanical retention and consistent electrical contact. Made from brass, this receptacle is Ideal for applications in automotive, appliance, and industrial systems where space and reliability are critical.
Supports wire sizes from 24 to 19 AWG
Tab width of 6.35 mm for FASTON 250 interface
Straight crimp design for inline mounting
Related links
- TE Connectivity AMPLIVAR Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 20 AWG to
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 110 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 22
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 24
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 20
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
