JST Insulated Female Quick Disconnect Crimp Terminal 16 AWG to 14 AWG
- RS Stock No.:
- 555-388
- Distrelec Article No.:
- 302-61-947
- Mfr. Part No.:
- FVDDF2-187A-5
- Manufacturer:
- JST
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP702.94
(exc. VAT)
PHP787.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP702.94 | PHP7.029 |
*price indicative
- RS Stock No.:
- 555-388
- Distrelec Article No.:
- 302-61-947
- Mfr. Part No.:
- FVDDF2-187A-5
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Width | 5.7mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Insulation Material | PVC | |
| Standards/Approvals | No | |
| Overall Length | 18.7mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Width 5.7mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Insulation Material PVC | ||
Standards/Approvals No | ||
Overall Length 18.7mm | ||
- COO (Country of Origin):
- JP
Related links
- JST Insulated Female Quick Disconnect Crimp Terminal 22 AWG to 16 AWG
- JST Insulated Female Quick Disconnect Crimp Terminal 26 AWG to 22 AWG
- JST FVDDF Blue Insulated Female Spade Connector 4.75 x 1 mm Tab Size 16 AWG to 14 AWG
- JST FVDDF Blue Insulated Female Spade Connector 4.75 x 0.8 mm Tab Size 16 AWG to 14 AWG
- JST FLVDDF Blue Insulated Female Spade Connector 4.75 x 0.5 mm Tab Size 16 AWG to 14 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Salmon Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
