JST Insulated Female Quick Disconnect Crimp Terminal 26 AWG to 22 AWG
- RS Stock No.:
- 555-385
- Distrelec Article No.:
- 302-61-940
- Mfr. Part No.:
- FVDDF0.5-110A-5
- Manufacturer:
- JST
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP701.79
(exc. VAT)
PHP786.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP701.79 | PHP7.018 |
*price indicative
- RS Stock No.:
- 555-385
- Distrelec Article No.:
- 302-61-940
- Mfr. Part No.:
- FVDDF0.5-110A-5
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Width | 3.7mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Standards/Approvals | No | |
| Insulation Material | PVC | |
| Overall Length | 16.4mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Width 3.7mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
Standards/Approvals No | ||
Insulation Material PVC | ||
Overall Length 16.4mm | ||
- COO (Country of Origin):
- SE
Related links
- JST FVDDF Yellow Insulated Female Spade Connector 2.79 x 0.8 mm Tab Size 26 AWG to 22 AWG
- JST Insulated Female Quick Disconnect Crimp Terminal 22 AWG to 16 AWG
- JST Insulated Female Quick Disconnect Crimp Terminal 16 AWG to 14 AWG
- TE Connectivity FASTON 110 Silver Partially Insulated Female Quick Disconnect Crimp Terminal 2.79 mm Tab Size 26
- Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.8 mm Tab Size 24 AWG to 26 AWG
- Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 24 AWG to 26 AWG
- Molex 19003 Dark Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 24 AWG to 26
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 24 AWG to 26 AWG
