JST Insulated Female Quick Disconnect Crimp Terminal 22 AWG to 16 AWG

This image is representative of the product range

Subtotal (1 pack of 100 units)*

PHP676.95

(exc. VAT)

PHP758.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP676.95PHP6.77

*price indicative

RS Stock No.:
555-387
Distrelec Article No.:
302-61-944
Mfr. Part No.:
FVDDF1.25-187A-5
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Insulation Material

PVC

Standards/Approvals

No

Overall Length

18.7mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy