Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal, Crimp, 4.75 x 0.81 mm Tab Size 18 AWG to 22 AWG
- RS Stock No.:
- 786-303
- Mfr. Part No.:
- 19003-0129
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-303
- Mfr. Part No.:
- 19003-0129
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon-Polyamide | |
| Standards/Approvals | Low-Halogen Status | |
| Series | 19003 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon-Polyamide | ||
Standards/Approvals Low-Halogen Status | ||
Series 19003 | ||
- COO (Country of Origin):
- US
The Molex Solderless Terminal is designed for quick disconnect applications, simplifying connections in various electronic systems while ensuring reliable performance and ease of use.
Constructed for efficient and secure wire connections
Compatible with 4.75 x 0.81mm tabs for versatile integration
Utilises an innovative InsulKrimp technology for durability
Facilitates swift disconnection, enhancing operational efficiency
Related links
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Dark Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 24 AWG to 26
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 24 AWG to 26 AWG
- Molex 19003 Salmon Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 35068 Silver Non-insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- Molex 19003 Pink Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
