Molex 19003 Salmon Insulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- RS Stock No.:
- 786-194
- Mfr. Part No.:
- 19003-0105
- Manufacturer:
- Molex
Subtotal (1 reel of 2500 units)*
PHP66,252.95
(exc. VAT)
PHP74,203.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP66,252.95 | PHP26.501 |
*price indicative
- RS Stock No.:
- 786-194
- Mfr. Part No.:
- 19003-0105
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Colour | Salmon | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon-Polyamide | |
| Standards/Approvals | Low-Halogen Status | |
| Series | 19003 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 22AWG | ||
Colour Salmon | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon-Polyamide | ||
Standards/Approvals Low-Halogen Status | ||
Series 19003 | ||
- COO (Country of Origin):
- US
The Molex Quick disconnect offers a reliable solution for quick disconnection in various applications, designed to ensure secure connections with ease of use, Ideal for industrial and automotive environments.
Active InsulKrimp technology provides a robust connection for 18-22 AWG wires
Continuous molded strip design enhances durability and facilitates easy installation
Compact tab dimensions of 6.35 x 0.81mm support a wide range of compatibility
Salmon colour coding aids in quick identification during assembly
Related links
- Molex 19003 Salmon Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Dark Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 24 AWG to 26
- Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.8 mm Tab Size 24 AWG to 26 AWG
- Molex 19003 Salmon Insulated Female Crimp Terminal 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex 19003 Salmon Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
