Molex 19001 Male Quick Disconnect Crimp Terminal 22 AWG to 18 AWG
- RS Stock No.:
- 534-520
- Mfr. Part No.:
- 190010001
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP883.15
(exc. VAT)
PHP989.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP883.15 | PHP88.315 |
| 5 + | PHP812.71 | PHP81.271 |
*price indicative
- RS Stock No.:
- 534-520
- Mfr. Part No.:
- 190010001
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Male | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Standards/Approvals | No | |
| Series | 19001 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Male | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Standards/Approvals No | ||
Series 19001 | ||
- COO (Country of Origin):
- US
Related links
- Molex 19001 Male Quick Disconnect Crimp Terminal 22 AWG to 18 AWG
- Molex 19001 Red Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19001 Blue Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex Male Quick Disconnect Crimp Terminal 22 AWG to 18 AWG
- Molex Male Quick Disconnect Crimp Terminal 16 AWG to 14 AWG
- TE Connectivity FASTON Yellow Uninsulated Male Quick Disconnect Crimp Terminal 4.75 mm Tab Size 16 AWG to 18
- TE Connectivity 6273 Black Uninsulated Male Quick Disconnect Crimp Terminal 11.3 x 4.6 mm Tab Size 18 AWG to 14
- Molex 19025 Blue Partial Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
