Molex Male Quick Disconnect Crimp Terminal 16 AWG to 14 AWG
- RS Stock No.:
- 534-337
- Distrelec Article No.:
- 304-54-660
- Mfr. Part No.:
- 190040005
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP303.45
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP757.83
(exc. VAT)
PHP848.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP757.83 | PHP37.892 | - |
| 5 - 9 | PHP697.14 | PHP34.857 | PHP303.45 |
| 10 + | PHP629.07 | PHP31.454 | PHP1,287.60 |
*price indicative
- RS Stock No.:
- 534-337
- Distrelec Article No.:
- 304-54-660
- Mfr. Part No.:
- 190040005
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Male | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Male | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Related links
- Molex Female Quick Disconnect Crimp Terminal 16 AWG to 14 AWG
- Molex Male Quick Disconnect Crimp Terminal 22 AWG to 18 AWG
- Molex 19025 Blue Partial Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19001 Blue Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- JST Insulated Female Quick Disconnect Crimp Terminal 16 AWG to 14 AWG
- TE Connectivity 1742800-1 Grey Uninsulated Male Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 14 AWG
- TE Connectivity FASTON Yellow Uninsulated Male Quick Disconnect Crimp Terminal 4.75 mm Tab Size 16 AWG to 18
- TE Connectivity 6313 Black Uninsulated Female Quick Disconnect Crimp Terminal 8 mm Tab Size 20 AWG to 16 AWG
