Festo Direct Operated Solenoid Valve VUVS-L25-P53E-MD-G14-FN
- RS Stock No.:
- 852-749
- Mfr. Part No.:
- VUVS-L25-P53E-MD-G14-FN
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,813.12
(exc. VAT)
PHP9,870.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,813.12 |
*price indicative
- RS Stock No.:
- 852-749
- Mfr. Part No.:
- VUVS-L25-P53E-MD-G14-FN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Inlet Connection Type | G 1/4 | |
| Series | VUVS | |
| Application | Control Valve | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 0.8 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 34ms | |
| Maximum Closing Time | 156ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Inlet Connection Type G 1/4 | ||
Series VUVS | ||
Application Control Valve | ||
Body Material Aluminium | ||
Maximum Operating Pressure 0.8 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Maximum Opening Time 34ms | ||
Maximum Closing Time 156ms | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve that functions as a 5/3 exhausted valve, designed for efficient electrical actuation to optimise fluid control in pneumatic applications.
Standard nominal flow rate of 1000 l/min optimises performance
Operating pressure range of 0.25 MPa to 0.8 MPa ensures versatility
Sealing principle features soft material for reliable operation
Mechanical spring reset type enables dependable functionality
Robust design supports any mounting position for convenience
Certified for explosion protection across multiple zones
Corrosion resistance class 2 ensures durability in challenging environments
Related links
- Festo Direct Operated Solenoid Valve VUVS-L25-P53E-MD-N14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-P53C-MD-G14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-M52-MD-G14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-P53U-MD-G14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-M32C-MD-G14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-M32U-MD-G14-FN
- Festo Solenoid Valve - 5/3 Closed Electric EN 175301-803 VUVS-L25-P53E-MD-G14-F8-1B2 Series 24V
- Festo Direct Operated Solenoid Valve VUVS-L25-B52-D-G14-FN
