Festo Direct Operated Solenoid Valve VUVS-L25-P53C-MD-G14-FN
- RS Stock No.:
- 852-754
- Mfr. Part No.:
- VUVS-L25-P53C-MD-G14-FN
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP8,813.12
(exc. VAT)
PHP9,870.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,813.12 |
*price indicative
- RS Stock No.:
- 852-754
- Mfr. Part No.:
- VUVS-L25-P53C-MD-G14-FN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Inlet Connection Type | G 1/4 | |
| Body Material | Aluminium | |
| Series | VUVS | |
| Application | Control Valve | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 0.8 MPa | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 143ms | |
| Maximum Opening Time | 29ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Inlet Connection Type G 1/4 | ||
Body Material Aluminium | ||
Series VUVS | ||
Application Control Valve | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 0.8 MPa | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Maximum Closing Time 143ms | ||
Maximum Opening Time 29ms | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is an Advanced 5/3-way closed valve designed for efficient electrical actuation across various pneumatic applications.
Valve function optimised for 5/3-way closed operations
Electrical actuation ensures precise control
Standard nominal flow rate of 1200 l/min enhances performance
Operating pressure range of 0.25 MPa to 0.8 MPa accommodates versatile setups
Mechanical spring reset provides reliable functionality
Internal pilot Air supply simplifies installation and maintenance
Related links
- Festo Direct Operated Solenoid Valve VUVS-L25-P53C-MD-N14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-P53E-MD-G14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-M52-MD-G14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-P53U-MD-G14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-M32C-MD-G14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-M32U-MD-G14-FN
- Festo Pneumatic Solenoid Valve - 5/3 Closed Electric NPT VUVS Series 24V dc
- Festo Direct Operated Solenoid Valve VUVS-L25-B52-D-G14-FN
