Festo Direct Operated Solenoid Valve VUVS-L25-B52-D-G14-FN

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,771.96

(exc. VAT)

PHP8,704.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,771.96

*price indicative

RS Stock No.:
852-748
Mfr. Part No.:
VUVS-L25-B52-D-G14-FN
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Inlet Connection Type

G 1/4

Application

Control Valve

Body Material

Aluminium

Series

VUVS

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

0.8 MPa

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Festo solenoid valve is a 5/2-way, double solenoid device designed for electrical actuation, ensuring precise control of airflow and pressure in pneumatic systems.

Valve size of 26.5 mm for effective flow management

Standard nominal flow rate of 1300 l/min to support various applications

Operating pressure range of 0.15 to 0.8 MPa for versatile operation

Pilot Air supply is internal, promoting efficient and Compact design

Shock resistance tested with severity level 2 ensures durability

Corrosion resistance class CRC 2 protects against moderate corrosion stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy