Festo Direct Operated Solenoid Valve VUVS-L25-M52-MD-G14-FN

N

Subtotal (1 unit)*

PHP6,492.90

(exc. VAT)

PHP7,272.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,492.90

*price indicative

RS Stock No.:
852-747
Mfr. Part No.:
VUVS-L25-M52-MD-G14-FN
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Inlet Connection Type

G 1/4

Series

VUVS

Application

Control Valve

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

0.8 MPa

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Maximum Closing Time

116ms

Maximum Opening Time

32ms

COO (Country of Origin):
CN
The Festo solenoid valve offers controlled pneumatic operation for efficient automation processes. Engineered to deliver precise functionality, this valve excels in both performance and reliability across diverse industrial applications.

5/2-way valve function with single solenoid actuation provides versatile control

Compact design at 26.5 mm allows for space-efficient integration

Standard flow rate of 1300 l/min meets demanding performance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy