Festo Direct Operated Solenoid Valve VUVS-L25-M52-MD-N14-FN

N

Subtotal (1 unit)*

PHP6,492.90

(exc. VAT)

PHP7,272.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,492.90

*price indicative

RS Stock No.:
852-872
Mfr. Part No.:
VUVS-L25-M52-MD-N14-FN
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Inlet Connection Type

NPT 1/4

Series

VUVS

Body Material

Aluminium

Application

Control Valve

Maximum Operating Pressure

0.8 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Maximum Closing Time

116ms

Maximum Opening Time

32ms

COO (Country of Origin):
CN
The Festo solenoid valve offers efficient control for pneumatic systems, designed to operate seamlessly within a pressure range of 0.25 MPa to 0.8 MPa and providing a standard nominal flow rate of 1300 l/min.

5/2-way, single solenoid valve function ensures precise control

Mechanical spring reset allows for reliable operation

Soft sealing principle enhances the longevity and performance

Compatible with lubricated operation, providing flexibility in use

Vibration and shock resistance certified for robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy