Festo Direct Operated Solenoid Valve VUVS-L25-P53E-MD-N14-FN
- RS Stock No.:
- 852-876
- Mfr. Part No.:
- VUVS-L25-P53E-MD-N14-FN
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,813.12
(exc. VAT)
PHP9,870.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,813.12 |
*price indicative
- RS Stock No.:
- 852-876
- Mfr. Part No.:
- VUVS-L25-P53E-MD-N14-FN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Inlet Connection Type | NPT 1/4 | |
| Body Material | Aluminium | |
| Series | VUVS | |
| Application | Control Valve | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 0.8 MPa | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 156ms | |
| Maximum Opening Time | 34ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Inlet Connection Type NPT 1/4 | ||
Body Material Aluminium | ||
Series VUVS | ||
Application Control Valve | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 0.8 MPa | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Maximum Closing Time 156ms | ||
Maximum Opening Time 34ms | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is a sophisticated device designed for controlling airflow in pneumatic systems efficiently, offering reliable performance across various operating conditions.
5/3 exhausted valve function ensures reliable control
Mechanical spring reset type enhances operational dependability
Operating pressure range of 0.25 to 0.8 MPa accommodates various applications
Pilot Air supply is internal, streamlining the setup
Corrosion resistance class CRC 2 provides durability in moderate corrosive environments
Soft sealing principle promotes effective operation without leaks
Multiple pneumatic connections offer versatile installation options
Related links
- Festo Direct Operated Solenoid Valve VUVS-L25-P53E-MD-G14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-M52-MD-N14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-P53C-MD-N14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-M32C-MD-N14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-M32U-MD-N14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-P53U-MD-N14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-B52-D-N14-FN
- Festo Pneumatic Solenoid Valve - 5/3 Exhausted Electric NPT VUVS Series
