Festo Direct Operated Solenoid Valve VUVS-L25-B52-D-N14-FN
- RS Stock No.:
- 852-874
- Mfr. Part No.:
- VUVS-L25-B52-D-N14-FN
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,771.96
(exc. VAT)
PHP8,704.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,771.96 |
*price indicative
- RS Stock No.:
- 852-874
- Mfr. Part No.:
- VUVS-L25-B52-D-N14-FN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Inlet Connection Type | NPT 1/4 | |
| Series | VUVS | |
| Application | Control Valve | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 0.8 MPa | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Inlet Connection Type NPT 1/4 | ||
Series VUVS | ||
Application Control Valve | ||
Body Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 0.8 MPa | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is an Advanced electrical actuated device designed for efficient control in pneumatic systems, featuring a 5/2-way valve function to facilitate seamless operation.
Designed for electrical actuation with a Compact size of 26.5 mm
Standard nominal flow rate of 1300 l/min ensures effective performance
Operating pressure range of 0.15 MPa to 0.8 MPa supports versatile applications
Related links
- Festo Direct Operated Solenoid Valve VUVS-L25-B52-D-G14-FN
- Festo Pneumatic Solenoid Valve - 5/2 Bistable Electric G VUVS Series
- Festo Direct Operated Solenoid Valve VUVS-L25-M32C-MD-N14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-M52-MD-N14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-P53E-MD-N14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-P53C-MD-N14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-M32U-MD-N14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-P53U-MD-N14-FN
