Festo Direct Operated Solenoid Valve VUVS-L25-M32C-MD-N14-FN

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,664.65

(exc. VAT)

PHP6,344.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,664.65

*price indicative

RS Stock No.:
852-878
Mfr. Part No.:
VUVS-L25-M32C-MD-N14-FN
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Inlet Connection Type

NPT 1/4

Series

VUVS

Body Material

Aluminium

Application

Control Valve

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

0.8 MPa

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Maximum Closing Time

125ms

Maximum Opening Time

29ms

COO (Country of Origin):
CN
The Festo solenoid valve delivers reliable, efficient control for pneumatic systems, operating primarily as a 3/2-way valve with single solenoid actuation. It is designed for diverse applications requiring precise flow management.

Valve function ensures efficient performance within pneumatic systems

Electrical actuation allows for convenient automation

Mechanical spring reset mechanism enhances reliability in operations

Operating pressure range facilitates versatile application options

Soft sealing principle guarantees effective leakage prevention

Corrosion resistance class 2 enables operation in moderate corrosive environments

Cleanroom suitability satisfies stringent cleanliness standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy