Festo Direct Operated Solenoid Valve VUVS-L25-M32U-MD-G14-FN
- RS Stock No.:
- 852-753
- Mfr. Part No.:
- VUVS-L25-M32U-MD-G14-FN
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,664.65
(exc. VAT)
PHP6,344.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,664.65 |
*price indicative
- RS Stock No.:
- 852-753
- Mfr. Part No.:
- VUVS-L25-M32U-MD-G14-FN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Inlet Connection Type | G 1/4 | |
| Body Material | Aluminium | |
| Series | VUVS | |
| Application | Control Valve | |
| Maximum Operating Pressure | 0.8 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 127ms | |
| Maximum Opening Time | 30ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Inlet Connection Type G 1/4 | ||
Body Material Aluminium | ||
Series VUVS | ||
Application Control Valve | ||
Maximum Operating Pressure 0.8 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Maximum Closing Time 127ms | ||
Maximum Opening Time 30ms | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve serves as a 3/2-way, single solenoid control device, providing reliable operation for various pneumatic applications with electrical actuation.
Operates with an electrical actuation mechanism, ensuring efficient control
Designed for a standard nominal flow rate of 1000 l/min, optimising system performance
Offers an operating pressure range of 0.25 to 0.8 MPa for versatile application
Mechanical spring reset allows for immediate responsiveness in operation
Suitable for cleanroom applications, conforming to ISO 14644-1 Class 6 standards
Related links
- Festo Direct Operated Solenoid Valve VUVS-L25-M32U-MD-N14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-P53E-MD-G14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-P53C-MD-G14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-P53U-MD-G14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-M52-MD-G14-FN
- Festo Direct Operated Solenoid Valve VUVS-L25-M32C-MD-G14-FN
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS-L25-M32U-MD-G14-F8 Series 24V
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS-L25-M32U-MD-G14-F8-1C1 Series 24V
