Ersa 0042BD/SB 0.1 mm Straight Soldering Tip for use with Minor S soldering iron
- RS Stock No.:
- 912-629
- Mfr. Part No.:
- 0042BD/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP1,163.74
(exc. VAT)
PHP1,303.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,163.74 |
*price indicative
- RS Stock No.:
- 912-629
- Mfr. Part No.:
- 0042BD/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Tip | |
| Tip Shape | Straight | |
| Model Number | 0042BD/SB | |
| For Use With | Minor S soldering iron | |
| Tip Series | ERSADUR | |
| Tip Width | 0.1 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Tip | ||
Tip Shape Straight | ||
Model Number 0042BD/SB | ||
For Use With Minor S soldering iron | ||
Tip Series ERSADUR | ||
Tip Width 0.1 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Ersa 0042BD/SB 0.1 mm Straight Soldering Tip for use with Minor S soldering iron
The Igus soldering tip offers precision soldering with its 0.1 mm tip size, Ideal for fine electronic jobs. designed for use with the Minor S soldering iron, it ensures accuracy in every application.
0.1 mm tip size for precise soldering tasks
Compatible with the Minor S soldering iron for enhanced usability
Individual packaging for optimum adherence to quality standards
Manufactured without tinning for direct application
Related links
- Ersa 0102PDLF01/SB 0.1 mm Straight 29.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0142PDLF01/SB 0.1 mm Pointed 8 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0102ZDLF100/SB 15 mm Straight 47.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0842YDLF/SB 1.6 mm Straight 37.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0842YD/SB 1.6 mm Straight 37.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0832TDLF/SB 3 mm Straight 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0102ZDLF150/SB 20 mm Straight 48 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102ZDLF200/SB 1.22 mm Straight 48 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
