Ersa 0102PDLF01/SB 0.1 mm Straight 29.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- RS Stock No.:
- 912-591
- Mfr. Part No.:
- 0102PDLF01/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP2,234.73
(exc. VAT)
PHP2,502.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,234.73 |
*price indicative
- RS Stock No.:
- 912-591
- Mfr. Part No.:
- 0102PDLF01/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0102PDLF01/SB | |
| Tip Shape | Straight | |
| Product Type | Soldering Tip | |
| For Use With | i-TOOL Soldering Iron NANO (0120CDK) | |
| Tip Series | 102PDLF | |
| Tip Width | 0.1 mm | |
| Tip Length | 29.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0102PDLF01/SB | ||
Tip Shape Straight | ||
Product Type Soldering Tip | ||
For Use With i-TOOL Soldering Iron NANO (0120CDK) | ||
Tip Series 102PDLF | ||
Tip Width 0.1 mm | ||
Tip Length 29.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CR
The Igus soldering tip is engineered for precision and durability in industrial applications. Its innovative design features a patented coating, making it Ideal for continuous soldering tasks while ensuring longevity.
Patented ERSADUR coating provides long-lasting protection against wear
Designed for demanding industrial applications, ensuring consistent performance
Lead-free coating meets modern soldering standards for safety
Compatibility with various soldering tips allows for versatility in tasks
Related links
- Ersa 0102ZDLF150/SB 20 mm Straight 48 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102ZDLF200/SB 1.22 mm Straight 48 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102ADLF15/SB 1.5 mm Straight 30.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102ZDLF100/SB 15 mm Straight 47.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102CDLF120C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF080C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF24L/SB 2.4 mm Chisel 35 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF100C/SB 12 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
