Ersa 0102ZDLF100/SB 15 mm Straight 47.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- RS Stock No.:
- 912-599
- Mfr. Part No.:
- 0102ZDLF100/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP5,610.62
(exc. VAT)
PHP6,283.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,610.62 |
*price indicative
- RS Stock No.:
- 912-599
- Mfr. Part No.:
- 0102ZDLF100/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Straight | |
| Product Type | Soldering Tip | |
| Model Number | 0102ZDLF100/SB | |
| For Use With | i-TOOL Soldering Iron NANO (0120CDK) | |
| Tip Series | 102ZDLF | |
| Tip Width | 15 mm | |
| Tip Length | 47.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Straight | ||
Product Type Soldering Tip | ||
Model Number 0102ZDLF100/SB | ||
For Use With i-TOOL Soldering Iron NANO (0120CDK) | ||
Tip Series 102ZDLF | ||
Tip Width 15 mm | ||
Tip Length 47.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CR
The Igus Ersa soldering tip designed for demanding industrial applications, featuring patented ERSADUR coating that ensures durability and longevity during continuous use.
Patented ERSADUR coating offers protection against corrosion and oxidation
Wick-tip shape allows for precision soldering tasks
Straight design enhances ease of use in various soldering scenarios
2 mm tip width is compatible with a range of soldering applications
Quick and easy attachment changes can be MADE by hand or with tweezers
Related links
- Ersa 0102YDLF1224/SB 1.22 mm Slot Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF080C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF120C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF24L/SB 2.4 mm Chisel 35 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF100C/SB 12 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF04/SB 0.4 mm Chisel 30 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102YDLF1852/SB 1.85 mm Slot 27.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102CDLF24A/SB 2.4 mm Chisel 26.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
