Ersa 0832TDLF/SB 3 mm Straight 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron

N

Subtotal (1 unit)*

PHP1,083.09

(exc. VAT)

PHP1,213.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,083.09

*price indicative

RS Stock No.:
912-636
Mfr. Part No.:
0832ED/SB
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Model Number

0832TDLF/SB

Tip Shape

Straight

Product Type

Soldering Tip

For Use With

TWIN 80 A (0TW80A) with the Ergo tool soldering iron (0680CDJ)

Tip Series

832TDLF

Tip Width

3 mm

Tip Length

46mm

Standards/Approvals

No

COO (Country of Origin):
CN

Ersa 0832TDLF/SB 3 mm Straight 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron


The Igus Ersa soldering tip is a Durable and efficient component designed for high-quality soldering applications. Featuring an ERSADUR coating, it ensures excellent conductivity and longevity across various solder stations.

Durable design with ERSADUR coating for extended lifespan

Optimised for use with multiple Ersa soldering stations

Comes packaged as a single soldering tip in a retail-friendly package

Compatible with both specific and legacy Ersa tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy