Ersa Holder 3IT2440/SB Soldering Accessory, for use with i-TOOL HIGH POWER (0240CDJ)
- RS Stock No.:
- 912-613
- Mfr. Part No.:
- 3IT2440/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP5,529.97
(exc. VAT)
PHP6,193.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,529.97 |
*price indicative
- RS Stock No.:
- 912-613
- Mfr. Part No.:
- 3IT2440/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Sub Type | Soldering Accessory | |
| Product Type | Holder | |
| For Use With | i-TOOL HIGH POWER (0240CDJ) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Sub Type Soldering Accessory | ||
Product Type Holder | ||
For Use With i-TOOL HIGH POWER (0240CDJ) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Ersa Holder 3IT2440/SB Soldering Accessory, for use with i-TOOL HIGH POWER (0240CDJ)
The Igus Complete centre mount designed for high-performance applications, specifically tailored for use with the i-TOOL HIGH POWER. It provides effective and reliable functionality in demanding conditions.
Complete tip holder ensures secure attachment for tools
Designed for compatibility with i-TOOL HIGH POWER (0240CDJ)
Supports tip series 242, enhancing versatility in applications
Manufactured with high-quality standards for durability
Related links
- Ersa Heating Element 024100J Heating Element, for use with i-TOOL HP (0240CDJ)
- Ersa 0142YDLF1852/SB 10 mm Slot Soldering Tip for use with i-TOOL TRAC
- Ersa 0242CDLF50/SB 5 mm Chisel 50 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa Holder 0A60 Holder, for use with Soldering Station
- Ersa Disc 0N194/SB Soldering Accessory, for use with ERSA 30 S
- Ersa 0102ZDLF100/SB 15 mm Straight 47.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102SDLF18/SB 1.8 mm Chisel 33.7 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102CDLF24A/SB 2.4 mm Chisel 26.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
