Ersa Disc 0N194/SB Soldering Accessory, for use with ERSA 30 S
- RS Stock No.:
- 907-287
- Mfr. Part No.:
- 0N194/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP314.52
(exc. VAT)
PHP352.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP314.52 |
*price indicative
- RS Stock No.:
- 907-287
- Mfr. Part No.:
- 0N194/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Sub Type | Soldering Accessory | |
| Product Type | Disc | |
| For Use With | ERSA 30 S | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Sub Type Soldering Accessory | ||
Product Type Disc | ||
For Use With ERSA 30 S | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Ersa Disc 0N194/SB Soldering Accessory, for use with ERSA 30 S
The Igus mounting disc designed specifically for use with mounting washers. It serves an essential function in securely fastening components, ensuring stability and reliability in various applications.
Constructed for use with mounting washers, enhancing component security
Facilitates installation with precision, ensuring optimal performance
Manufactured by IGUS, known for quality and reliability
Ideal for use in mechanical assemblies requiring robust mounting solutions
Related links
- Ersa Radiator E034100 Soldering Accessory, for use with ERSA 30 S
- Ersa 0032JD/SB 3.1 mm Bent 68 mm Soldering Tip for use with ERSA 30 and 30 S
- Ersa Holder 3IT2440/SB Soldering Accessory, for use with i-TOOL HIGH POWER (0240CDJ)
- Ersa Reflector 0G132RE/SB Soldering Accessory, for use with Hot Gas Nozzle G132
- Ersa Soldering Iron Stand 0009/SB Soldering Accessory, for use with 0A58
- Ersa Soldering Accessory Soldering Iron Cleaning Sponge 0A21 & 0A26 Tool Holders
- Ersa Soldering Accessory Soldering Iron Cleaning Sponge 0A34 0A36
- Ersa Soldering Iron Cleaning Sponge 0G157/SB Soldering Iron Cleaning Sponge, for use with Soldering Iron
