Ersa 0032JD/SB 3.1 mm Bent 68 mm Soldering Tip for use with ERSA 30 and 30 S
- RS Stock No.:
- 912-628
- Mfr. Part No.:
- 0032JD/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP783.08
(exc. VAT)
PHP877.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP783.08 |
*price indicative
- RS Stock No.:
- 912-628
- Mfr. Part No.:
- 0032JD/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Bent | |
| Model Number | 0032JD/SB | |
| Product Type | Soldering Tip | |
| For Use With | ERSA 30 and 30 S | |
| Tip Series | ERSADUR | |
| Tip Width | 3.1 mm | |
| Tip Length | 68mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Bent | ||
Model Number 0032JD/SB | ||
Product Type Soldering Tip | ||
For Use With ERSA 30 and 30 S | ||
Tip Series ERSADUR | ||
Tip Width 3.1 mm | ||
Tip Length 68mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa 0032JD/SB 3.1 mm Bent 68 mm Soldering Tip for use with ERSA 30 and 30 S
The Igus soldering tip delivers reliability for precision soldering tasks, designed specifically for sustained use in various electronic applications.
Durable design ensures long-lasting performance under continuous use
Specifically engineered for compatibility with ERSA 30 and 30 S soldering stations
Sold in a convenient packaging unit containing one soldering tip
All measurements are provided without tinning for accurate assessment
Related links
- Ersa 0052JD/SB 3.1 mm Bent 75 mm Soldering Tip for use with ERSA 50 and 50 S
- Ersa 0082JD/SB 4.8 mm Bent 110 mm Soldering Tip for use with ERSA 80 and 80 S
- Ersa 0832TDLF/SB 3 mm Bent 40 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the soldering iron Ergo tool
- Ersa 0142SDLF06L/SB 0.6 mm Bent 12.5 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0612HD/SB 2 mm Bent 52.5 mm Soldering Tip for use with Tech Tool Soldering Iron
- Ersa 0142SDLF08L/SB 0.8 mm Bent 12.5 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142SDLF04L/SB 0.4 mm Bent 12.5 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0612WDLF/SB 4 mm Bent 47.3 mm Soldering Tip for use with Tech Tool Soldering Iron
