Ersa 0082JD/SB 4.8 mm Bent 110 mm Soldering Tip for use with ERSA 80 and 80 S
- RS Stock No.:
- 912-631
- Mfr. Part No.:
- 0082JD/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP1,566.97
(exc. VAT)
PHP1,755.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,566.97 |
*price indicative
- RS Stock No.:
- 912-631
- Mfr. Part No.:
- 0082JD/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Tip | |
| Model Number | 0082JD/SB | |
| Tip Shape | Bent | |
| For Use With | ERSA 80 and 80 S | |
| Tip Series | ERSADUR | |
| Tip Angle | 45° | |
| Tip Width | 4.8 mm | |
| Tip Length | 110mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Tip | ||
Model Number 0082JD/SB | ||
Tip Shape Bent | ||
For Use With ERSA 80 and 80 S | ||
Tip Series ERSADUR | ||
Tip Angle 45° | ||
Tip Width 4.8 mm | ||
Tip Length 110mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Ersa 0082JD/SB 4.8 mm Bent 110 mm Soldering Tip for use with ERSA 80 and 80 S
The Igus soldering tip designed for precision soldering, ensuring efficient performance in various applications. This Durable component is tailored for long-lasting use, meeting the needs of professional soldering tasks with ease.
Durable soldering tip constructed from high-quality materials
Compatible with ERSA 80 and 80 S soldering stations
Packaged as a single unit in a convenient retail package
All dimensions specified without tinning for precise measurements
Related links
- Ersa 0832TDLF/SB 3 mm Bent 40 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the soldering iron Ergo tool
- Ersa 0032JD/SB 3.1 mm Bent 68 mm Soldering Tip for use with ERSA 30 and 30 S
- Ersa 0052JD/SB 3.1 mm Bent 75 mm Soldering Tip for use with ERSA 50 and 50 S
- Ersa 0612HD/SB 2 mm Bent 52.5 mm Soldering Tip for use with Tech Tool Soldering Iron
- Ersa 0612WDLF/SB 4 mm Bent 47.3 mm Soldering Tip for use with Tech Tool Soldering Iron
- Ersa 0142SDLF06L/SB 0.6 mm Bent 12.5 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142SDLF04L/SB 0.4 mm Bent 12.5 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142SDLF08L/SB 0.8 mm Bent 12.5 mm Soldering Iron Tip for use with Soldering Iron
