Ersa 0612WDLF/SB 4 mm Bent 47.3 mm Soldering Tip for use with Tech Tool Soldering Iron
- RS Stock No.:
- 907-281
- Mfr. Part No.:
- 0612WDLF/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP4,538.57
(exc. VAT)
PHP5,083.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,538.57 |
*price indicative
- RS Stock No.:
- 907-281
- Mfr. Part No.:
- 0612WDLF/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0612WDLF/SB | |
| Tip Shape | Bent | |
| Product Type | Soldering Tip | |
| For Use With | Tech Tool Soldering Iron | |
| Tip Series | 612WDLF | |
| Tip Angle | 47° | |
| Tip Width | 4 mm | |
| Tip Length | 47.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0612WDLF/SB | ||
Tip Shape Bent | ||
Product Type Soldering Tip | ||
For Use With Tech Tool Soldering Iron | ||
Tip Series 612WDLF | ||
Tip Angle 47° | ||
Tip Width 4 mm | ||
Tip Length 47.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus soldering tip delivers precision and durability, designed specifically for use with renowned soldering stations. Its Advanced coating enhances the lifespan, making it an essential accessory for efficient soldering tasks.
Durable soldering tip with an ERSADUR-LF coating for increased longevity
Designed for compatibility with a range of professional soldering stations
Self-service packaging ensures ease of access and direct purchase options
Dimensions provided exclude any tinning, ensuring accurate measurements
Related links
- Ersa 0612HD/SB 2 mm Bent 52.5 mm Soldering Tip for use with Tech Tool Soldering Iron
- Ersa 0612BDLF/SB 1 mm Straight 52.5 mm Soldering Tip for use with Tech Tool Soldering Iron
- Ersa 1.6 mm Chisel 49 mm Soldering Iron Tip for use with Tech Tool
- Ersa 3.2 mm Chisel Soldering Iron Tip for use with Tech Tool
- Ersa 0832TDLF/SB 3 mm Bent 40 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the soldering iron Ergo tool
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Straight 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Bevel 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
