Ersa Heating Element 024100J Heating Element, for use with i-TOOL HP (0240CDJ)

N

Subtotal (1 unit)*

PHP23,334.52

(exc. VAT)

PHP26,134.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,334.52

*price indicative

RS Stock No.:
907-299
Mfr. Part No.:
024100J
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Sub Type

Heating Element

Product Type

Heating Element

For Use With

i-TOOL HP (0240CDJ)

Standards/Approvals

No

COO (Country of Origin):
DE

Ersa Heating Element 024100J Heating Element, for use with i-TOOL HP (0240CDJ)


The Igus replacement heating element designed to deliver efficient heating solutions for specific applications, ensuring optimal performance in conjunction with compatible systems.

Operates at 24V and provides a power output of 250W

Compact packaging unit includes 1 piece for easy handling and installation

Specifically designed for the i-TOOL HP series, enhancing its functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy