Ersa Heating Element 014100J Soldering Iron Heating Element, for use with Soldering
- RS Stock No.:
- 749-122
- Mfr. Part No.:
- 014100J
- Manufacturer:
- Ersa
Subtotal (1 unit)*
PHP4,283.42
(exc. VAT)
PHP4,797.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,283.42 |
*price indicative
- RS Stock No.:
- 749-122
- Mfr. Part No.:
- 014100J
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Heating Element | |
| Sub Type | Soldering Iron Heating Element | |
| For Use With | Soldering | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Heating Element | ||
Sub Type Soldering Iron Heating Element | ||
For Use With Soldering | ||
- COO (Country of Origin):
- DE
The Ersa Heating Element designed for the i-TOOL PICO MK2 and i-TOOL TRACE soldering irons, this heating element operates at 24 V with a power output of 150 W. It ensures Rapid heat-up and consistent temperature stability for precise and efficient soldering work.
Easy replacement and maintenance
High durability for long service life
Related links
- Ersa Heating Element 016100J Soldering Iron Heating Element, for use with Soldering
- Ersa Heating Element 08X800A5 Heating Element, for use with Soldering Bath 0T07
- Ersa Soldering Accessory Soldering Iron Heating Element, for use with ERSA 150 (0150JD/0150JN) & ERSA 150 S
- Ersa Heating Element 05X100P2 Heating Element, for use with Solder Bath 0T06
- Ersa Soldering Accessory Soldering Iron Heating Element, for use with 0840CDJ Power Tool Soldering Iron
- Ersa Soldering Accessory Soldering Iron Heating Element, for use with 0680CDJ Soldering Iron
- Ersa Soldering Accessory Soldering Iron Heating Element, for use with Chip Tool
- Ersa Soldering Accessory Soldering Iron Heating Element, for use with Basic Tool 670CDJ
