C & K Panel Mount Slide Switch SPST On-Off 15A Polyamide 66
- RS Stock No.:
- 685-751
- Mfr. Part No.:
- S701C21S207Q
- Manufacturer:
- C & K
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-751
- Mfr. Part No.:
- S701C21S207Q
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | SPST | |
| Mount Type | Panel Mount | |
| Switch Operation | On-Off | |
| Switch Contact Current | 15A | |
| Terminal Type | Quick Connect | |
| Illuminated | No | |
| Contact DC Voltage | 125V | |
| Contact AC Voltage | 125V | |
| Switch Configuration | On-Off | |
| Standards/Approvals | RoHS | |
| Series | S | |
| Length | 5.08mm | |
| Mechanical Life | 10000Cycles | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Actuator Material | Polyamide 66 | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration SPST | ||
Mount Type Panel Mount | ||
Switch Operation On-Off | ||
Switch Contact Current 15A | ||
Terminal Type Quick Connect | ||
Illuminated No | ||
Contact DC Voltage 125V | ||
Contact AC Voltage 125V | ||
Switch Configuration On-Off | ||
Standards/Approvals RoHS | ||
Series S | ||
Length 5.08mm | ||
Mechanical Life 10000Cycles | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Actuator Material Polyamide 66 | ||
- COO (Country of Origin):
- VN
The C & K Slide Switch is a robust and versatile switching solution designed for various applications requiring reliable on/off control. This switch operates with a contact rating of 15 AMPS at 125 V AC, ensuring it meets the demands of high-performance environments. This makes it an Ideal choice for portable tools and small appliances where space and reliability are critical. Its Compact profile and is easy to integrate into existing designs, providing long-lasting operational efficiency.
SPST switch configuration ensures simpleon off functionality
Constructed from nylon for enhanced durability and longevity
Gold contact material enhances conductivity and reduces wear for extended electrical life
Easy integration into a variety of devices from portable tools to small appliances
RoHS compliant ensuring it meets environmental safety standards
Related links
- C & K Panel Mount Slide Switch DPST 4A Polyamide 66
- C & K Panel Mount Slide Switch DPDT 15A
- C & K Panel Mount Slide Switch DPDT On-Off 20mA Nylon
- C & K Panel Mount Slide Switch SPDT 10A Glass Filled Polyester
- C & K Panel Mount Slide Switch DPDT 6A
- C & K Panel Mount Slide Switch SPST 6A Nylon
- C & K Panel Mount Slide Switch DPST 10A Glass Filled Polyester
- Bulgin Panel Mount Slide Switch DPDT 30A
