C & K Panel Mount Slide Switch DPST 10A Glass Filled Polyester

Subtotal (1 pack of 50 units)*

PHP37,525.10

(exc. VAT)

PHP42,028.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP37,525.10PHP750.502

*price indicative

RS Stock No.:
685-277
Mfr. Part No.:
V80114SS05Q
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

DPST

Product Type

Slide Switch

Mount Type

Panel Mount

Switch Contact Current

10A

Terminal Type

Quick Connect

Illuminated

No

Contact DC Voltage

30V

Contact AC Voltage

125V

Switch Configuration

On-Off

Series

V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-30°C

Actuator Material

Glass Filled Polyester

COO (Country of Origin):
VN
The C & K Power & Line Voltage Select Slide Switch is designed for seamless functionality in various applications requiring reliable switching solutions. With an efficient DPST (Double Pole Single Throw) configuration, this switch ensures smooth operational control and can handle ratings up to 10 AMPS at 125 V AC, making it suitable for a wide array of appliances. Its snap-in panel mounting style simplifies installation. The switch is also RoHS compliant, aligning with modern environmental standards, thus catering to conscientious product design. Durable components ensure longevity, making this the Ideal choice for customers seeking quality and reliability in their electronic devices.

Actuator with screwdriver slot allows for straightforward adjustment

RoHS compliant materials ensure environmental safety and compliance

Durable housing MADE of nylon for enhanced resilience and reduced wear

Contact resistance below 10 mohm for efficient electrical performance

Rated for 10000 make and break cycles ensuring long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy