C & K Surface Mount Slide Switch SP3T On-On-On 100mA Glass Filled Nylon 4/6

This image is representative of the product range

Subtotal (1 reel of 200 units)*

PHP27,748.73

(exc. VAT)

PHP31,078.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP27,748.73PHP138.744

*price indicative

RS Stock No.:
678-098
Mfr. Part No.:
AYZ0103AGRLC
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SP3T

Product Type

Slide Switch

Mount Type

Surface Mount

Switch Operation

On-On-On

Switch Contact Current

100mA

Terminal Type

Gull Wing

Illuminated

No

Contact DC Voltage

12V

Switch Configuration

On-On-On

Depth

1.5mm

Width

3mm

Series

AYZ0

Standards/Approvals

RoHS Compliant

Length

9.8mm

Mechanical Life

10000Cycles

Minimum Operating Temperature

-40°C

Actuator Material

Glass Filled Nylon 4/6

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The C & K Miniature Slide Switch is designed to deliver reliable functionality in Compact electronic applications. Tailored for low-profile performance, this switch effectively meets the demands of various sectors, including telecommunications, computer peripherals, and test and measurement equipment. Its robust design ensures a mechanical life of 10,000 operations, making it an Ideal choice for long-lasting applications. Operating efficiently within a temperature range of -10 to 60 degree C, this switch provides flexibility while maintaining high standards of performance.

RoHS compatible materials ensure environmentally friendly use

Operates efficiently at a maximum voltage of 12 VDC

Contact resistance is low ensuring reliable electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy