C & K Surface Mount Slide Switch SPDT 300mA
- RS Stock No.:
- 678-305
- Mfr. Part No.:
- JSM08022SAQNL
- Manufacturer:
- C & K
Subtotal (1 reel of 100 units)*
PHP25,068.81
(exc. VAT)
PHP28,077.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP25,068.81 | PHP250.688 |
*price indicative
- RS Stock No.:
- 678-305
- Mfr. Part No.:
- JSM08022SAQNL
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Surface Mount | |
| Switch Contact Current | 300mA | |
| Contact DC Voltage | 4V | |
| Series | JSM | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Surface Mount | ||
Switch Contact Current 300mA | ||
Contact DC Voltage 4V | ||
Series JSM | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CN
The C & K Sub-miniature slide switch is engineered for versatility, providing exceptional performance in electronic applications. Ideal for both maintained and momentary functions, this Compact switch ensures reliable operation. Designed with a maximum contact rating of 4 VDC at 0.3A, it is halogen-free standards. With an operational life of make-and-break cycles at full load, this switch is built to withstand rigorous use, making it an excellent choice for telecommunications, computer peripherals, and instrumentation where space and durability are paramount.
High reliability with an electrical lifespan of 10000 cycles under full load
RoHS compliant and halogen free aligning with environmental sustainability requirements
Easy to mount on PCB with a recommended layout provided for user convenience
Low contact resistance ensures minimal signal degradation during operation
Related links
- C & K Surface Mount Slide Switch SPDT 300mA 4/6 Nylon
- C & K Surface Mount Slide Switch SP3T Momentary 300mA
- C & K Surface Mount Slide Switch SP3T On-On-On 300mA 4/6 Nylon
- C & K Surface Mount Slide Switch SP3T On-On-On 100mA Glass Filled Nylon 4/6
- C & K Surface Slide Switch SPDT On-On 300mA
- C & K Surface Slide Switch SPDT Latching 300mA Nylon
- C & K Surface Slide Switch SPDT Momentary On-On 300mA 4/6 Nylon
- C & K Surface Slide Switch SPDT On-On 300mA Nylon
