C & K Surface Mount Slide Switch SP3T On-On-On 100mA Glass Filled Nylon 4/6
- RS Stock No.:
- 838-257
- Mfr. Part No.:
- AYZ0103AGRLC
- Manufacturer:
- C & K
N
This image is representative of the product range
Subtotal (1 unit)*
PHP123.42
(exc. VAT)
PHP138.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP123.42 |
*price indicative
- RS Stock No.:
- 838-257
- Mfr. Part No.:
- AYZ0103AGRLC
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | SP3T | |
| Mount Type | Surface Mount | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 100mA | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Contact DC Voltage | 12V | |
| Switch Configuration | On-On-On | |
| Series | AYZ0 | |
| Length | 9.8mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 1.5mm | |
| Mechanical Life | 10000Cycles | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Glass Filled Nylon 4/6 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration SP3T | ||
Mount Type Surface Mount | ||
Switch Operation On-On-On | ||
Switch Contact Current 100mA | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Contact DC Voltage 12V | ||
Switch Configuration On-On-On | ||
Series AYZ0 | ||
Length 9.8mm | ||
Width 3mm | ||
Standards/Approvals RoHS Compliant | ||
Depth 1.5mm | ||
Mechanical Life 10000Cycles | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Glass Filled Nylon 4/6 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The C & K Miniature Slide Switch is designed to deliver reliable functionality in Compact electronic applications. Tailored for low-profile performance, this switch effectively meets the demands of various sectors, including telecommunications, computer peripherals, and test and measurement equipment. Its robust design ensures a mechanical life of 10,000 operations, making it an Ideal choice for long-lasting applications. Operating efficiently within a temperature range of -10 to 60 degree C, this switch provides flexibility while maintaining high standards of performance.
RoHS compatible materials ensure environmentally friendly use
Operates efficiently at a maximum voltage of 12 VDC
Contact resistance is low ensuring reliable electrical performance
Related links
- C & K Surface Mount Slide Switch SP3T On-On-On 100mA Glass Filled Nylon 4/6
- C & K Surface Slide Switch SPDT On-On 100mA Glass Filled Nylon 4/6
- C & K Surface Mount Slide Switch SP3T On-On-On 300mA 4/6 Nylon
- C & K Surface Mount Slide Switch SPDT 300mA 4/6 Nylon
- C & K Surface Mount Slide Switch SPDT 300mA
- C & K Surface Mount Slide Switch SP3T Momentary 300mA
- C & K Panel Mount Slide Switch DPST 10A Glass Filled Polyester
- C & K Panel Mount Slide Switch SPDT 10A Glass Filled Polyester
