C & K Panel Mount Slide Switch SPDT 10A Glass Filled Polyester
- RS Stock No.:
- 686-404
- Mfr. Part No.:
- V70212SS05QE
- Manufacturer:
- C & K
Subtotal (1 tray of 30 units)*
PHP25,974.57
(exc. VAT)
PHP29,091.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP25,974.57 | PHP865.819 |
*price indicative
- RS Stock No.:
- 686-404
- Mfr. Part No.:
- V70212SS05QE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Panel Mount | |
| Switch Contact Current | 10A | |
| Terminal Type | Quick Connect | |
| Illuminated | No | |
| Contact AC Voltage | 125V | |
| Contact DC Voltage | 30V | |
| Switch Configuration | On-On | |
| Series | V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Glass Filled Polyester | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Panel Mount | ||
Switch Contact Current 10A | ||
Terminal Type Quick Connect | ||
Illuminated No | ||
Contact AC Voltage 125V | ||
Contact DC Voltage 30V | ||
Switch Configuration On-On | ||
Series V | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Glass Filled Polyester | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- VN
The C & K V Power & Line Voltage Select Slide Switches are robust, high-capacity switches designed for appliance and industrial applications requiring reliable voltage selection. With ratings up to 10 A, it supports panel with mounting ears, and feature actuators with screwdriver slots for easy operation. These switches are built to endure 10,000 cycles at full load, ensuring long-term durability in demanding environments.
RoHS compliant
SPDT configuration
Quick connect Terminal
Epoxy seal
Related links
- C & K Panel Mount Slide Switch DPST 10A Glass Filled Polyester
- C & K Panel Mount Slide Switch DPST 4A Polyamide 66
- C & K Panel Mount Slide Switch DPDT On-Off 20mA Nylon
- C & K Panel Mount Slide Switch DPDT 15A
- C & K Panel Mount Slide Switch DPDT 6A
- C & K Panel Mount Slide Switch SPST On-Off 15A Polyamide 66
- C & K Panel Mount Slide Switch SPST 6A Nylon
- C & K Panel Slide Switch SPDT Latching 6A Nylon
