C & K Panel Mount Slide Switch DPDT 6A
- RS Stock No.:
- 685-307
- Mfr. Part No.:
- S202121SS03Q
- Manufacturer:
- C & K
Subtotal (1 pack of 60 units)*
PHP24,992.21
(exc. VAT)
PHP27,991.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,992.21 | PHP416.537 |
*price indicative
- RS Stock No.:
- 685-307
- Mfr. Part No.:
- S202121SS03Q
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | Panel Mount | |
| Switch Contact Current | 6A | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Contact AC Voltage | 125V | |
| Contact DC Voltage | 125V | |
| Switch Configuration | On-On | |
| Series | S | |
| Length | 1.27mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type Panel Mount | ||
Switch Contact Current 6A | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Contact AC Voltage 125V | ||
Contact DC Voltage 125V | ||
Switch Configuration On-On | ||
Series S | ||
Length 1.27mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- VN
The C & K Slide Switch is designed to offer reliable and efficient control for a variety of applications, making it Ideal for portable tools and small appliances. With a robust housing built from Durable 6/6 nylon, this switch ensures longevity and consistent performance. Its DPDT (double pole, double throw) configuration allows for versatile switching capabilities, while the Compact design fits seamlessly into panel or snap-in installations. Engineered for a superior electrical life, it is a dependable choice for users seeking both functionality and durability in their devices.
Rated for up to 6 AMPS for both AC and DC applications ensuring compatibility with a range of devices
Acts as a DPDT switch enabling complex switching functions for Advanced applications
Constructed with RoHS compliant materials making it an environmentally friendly choice
Terminals MADE of copper silver plated to ensure low contact resistance and reliable conductivity
Related links
- C & K Panel Mount Slide Switch DPDT 15A
- C & K Panel Mount Slide Switch DPDT On-Off 20mA Nylon
- C & K Panel Mount Slide Switch SPST 6A Nylon
- C & K Panel Mount Slide Switch DPST 4A Polyamide 66
- C & K Panel Mount Slide Switch SPDT 10A Glass Filled Polyester
- C & K Panel Mount Slide Switch SPST On-Off 15A Polyamide 66
- C & K Panel Mount Slide Switch DPST 10A Glass Filled Polyester
- C & K Panel Slide Switch DPDT Latching 6A Nylon
