C & K Panel Mount Slide Switch DPDT On-Off 20mA Nylon
- RS Stock No.:
- 686-533
- Mfr. Part No.:
- S602131MS08B
- Manufacturer:
- C & K
N
Subtotal (1 pack of 15 units)*
PHP28,331.28
(exc. VAT)
PHP31,731.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,331.28 | PHP1,888.752 |
*price indicative
- RS Stock No.:
- 686-533
- Mfr. Part No.:
- S602131MS08B
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | Panel Mount | |
| Switch Operation | On-Off | |
| Switch Contact Current | 20mA | |
| Terminal Type | PC Pin | |
| Illuminated | No | |
| Contact AC Voltage | 125V | |
| Contact DC Voltage | 125V | |
| Switch Configuration | DPDT | |
| Standards/Approvals | RoHS | |
| Series | S Series | |
| Mechanical Life | 10000Cycles | |
| Actuator Material | Nylon | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type Panel Mount | ||
Switch Operation On-Off | ||
Switch Contact Current 20mA | ||
Terminal Type PC Pin | ||
Illuminated No | ||
Contact AC Voltage 125V | ||
Contact DC Voltage 125V | ||
Switch Configuration DPDT | ||
Standards/Approvals RoHS | ||
Series S Series | ||
Mechanical Life 10000Cycles | ||
Actuator Material Nylon | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- VN
The C & K Slide Switch is expertly designed for versatility and robust performance in various applications, including industrial equipment and consumer electronics. This switch can handle up to 12 AMPS at 125 V AC, making it Ideal for high-current situations. Its Compact size and PC through-hole mounting style facilitate easy installation on circuit boards. Crafted from Durable materials, it features a standard actuator height and ensures reliable operation with an impressive electrical life of 10,000 make-and-break cycles. This switch is RoHS compliant, ensuring environmental safety and compliance.
DPDT configuration allows for flexible switching options in one Compact unit
Electrical life of 10000 make and break cycles guarantees long lasting reliability
Constructed from high quality 6/6 nylon ensuring durability and strength
RoHS compliant meeting regulatory standards for environmentally safe components
Standard actuator height and mounting styles to fit diverse application needs
Related links
- C & K Panel Mount Slide Switch SPST 6A Nylon
- C & K Panel Mount Slide Switch DPST 4A Polyamide 66
- C & K Panel Mount Slide Switch SPDT 10A Glass Filled Polyester
- C & K Panel Mount Slide Switch DPDT 15A
- C & K Panel Mount Slide Switch DPDT 6A
- C & K Panel Mount Slide Switch SPST On-Off 15A Polyamide 66
- C & K Panel Mount Slide Switch DPST 10A Glass Filled Polyester
- C & K Panel Slide Switch SPDT Latching 6A Nylon
