Bulgin Panel Mount Slide Switch DPDT 30A
- RS Stock No.:
- 678-306
- Mfr. Part No.:
- K22205BR-450B
- Manufacturer:
- Bulgin
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-306
- Mfr. Part No.:
- K22205BR-450B
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | Panel Mount | |
| Switch Contact Current | 30A | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact AC Voltage | 250V | |
| Series | 2000 | |
| Standards/Approvals | UL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type Panel Mount | ||
Switch Contact Current 30A | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact AC Voltage 250V | ||
Series 2000 | ||
Standards/Approvals UL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TN
The Bulgin Slide switch is expertly designed to meet diverse switching needs with its robust configuration options. Ideal for applications requiring reliable control, this switch features up to 5 positions and can be tailored through various Terminal and actuator choices. Its ratings reach up to 16A at 250V AC, making it suitable for a variety of electrical applications. Built with PCB and solder Terminals, this versatile component eases integration into different projects, affirming its Value in both practical usage and technical performance.
Up to 5 different switching positions for versatile applications
Choice of circuits and actuators to customise functionality
PCB and solder terminals enhance connection reliability
Snap-fit and flange mounting options facilitate easy installation
Standard and light action options cater to specific operational preferences
Extra support terminals provide enhanced mounting stability
Related links
- C & K Panel Mount Slide Switch DPDT 6A
- C & K Panel Mount Slide Switch DPDT 15A
- C & K Panel Mount Slide Switch DPDT On-Off 20mA Nylon
- C & K Panel Mount Slide Switch SPDT 10A Glass Filled Polyester
- C & K Panel Mount Slide Switch DPST 4A Polyamide 66
- C & K Panel Mount Slide Switch SPST 6A Nylon
- C & K Panel Mount Slide Switch SPST On-Off 15A Polyamide 66
- C & K Panel Mount Slide Switch DPST 10A Glass Filled Polyester
