EAO 46 Series Signal Tower Component, IP66
- RS Stock No.:
- 854-777
- Mfr. Part No.:
- 46-585.1800
- Manufacturer:
- EAO
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 854-777
- Mfr. Part No.:
- 46-585.1800
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 46 | |
| Product Type | Signal Tower Component | |
| Component Type | Mounting Base | |
| Mount Type | Wall | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61140 | |
| Height | 190mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 46 | ||
Product Type Signal Tower Component | ||
Component Type Mounting Base | ||
Mount Type Wall | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61140 | ||
Height 190mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- IT
The EAO wall mounting kit designed for Durable installation, providing a reliable solution for pendant control. Crafted from robust plastic, it is suited for various environments while ensuring optimal functionality.
Constructed from high-quality plastic for strength and durability
IP66 rated for excellent protection against dust and high-pressure water
IK07 rating ensures resistance to mechanical impact
Weight of only 0.4 kg facilitates easy handling and installation
Operates effectively within a temperature range of –35 °C to +80 °C
Related links
- EAO 46 Series Signal Tower Component, IP66
- Schneider Electric XVZ Series Signal Tower Component, IP66
- EAO 46-582 Series Signal Tower Component
- EAO 46-583.1820 Series Signal Tower Component
- EAO 46-583.1819 Series Signal Tower Component
- EAO 46-583.1818 Series Signal Tower Component
- Schneider Electric XVZ Series Signal Tower Component, IP40
- Schneider Electric XVZ Series Signal Tower Component, IP65
