EAO 46-582 Series Signal Tower Component

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
854-772
Mfr. Part No.:
46-582.1800
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Signal Tower Component

Series

46-582

Component Type

Mounting Bracket

Mount Type

Wall

Standards/Approvals

IEC 61140

Height

50mm

Base Diameter

70mm

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
IT
The EAO wall-mounting bracket provides a robust solution for securing devices in place while ensuring reliable performance. Designed for convenience, it effectively supports essential equipment installations.

Manufactured from Durable plastic for longevity

Weighs only 0.076 kg for lightweight installation

Protection class II compliant, ensuring user safety

Finished in a sleek grey colour to blend seamlessly with surroundings

Designed specifically for use with signal light towers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy