Schneider Electric XVZ Series Signal Tower Component, IP40
- RS Stock No.:
- 862-438
- Mfr. Part No.:
- XVZ06W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP7,984.06
(exc. VAT)
PHP8,942.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,984.06 |
*price indicative
- RS Stock No.:
- 862-438
- Mfr. Part No.:
- XVZ06W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XVZ | |
| Product Type | Signal Tower Component | |
| Component Type | Bracket | |
| Multifunction | No | |
| Mount Type | Surface Mount | |
| Lamp Included | No | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Height | 94mm | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XVZ | ||
Product Type Signal Tower Component | ||
Component Type Bracket | ||
Multifunction No | ||
Mount Type Surface Mount | ||
Lamp Included No | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Height 94mm | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
Housing Colour White | ||
- COO (Country of Origin):
- DE
The Schneider Electric universal mounting bracket designed for Harmony modular tower lights. This robust accessory ensures highly flexible and reliable installation on diverse industrial machinery setups.
Foldable design allows adjustable viewing angles
White plastic finish blends seamlessly with modern equipment
Bottom cable entry protects internal wiring
Related links
- Schneider Electric XVZ Series Signal Tower Component, IP66
- Schneider Electric XVZ Series Signal Tower Component, IP65
- EAO 46-582 Series Signal Tower Component
- EAO 46-583.1820 Series Signal Tower Component
- EAO 46 Series Signal Tower Component, IP66
- Patlite 003W Series Signal Tower Component, IP20
- EAO 46-583.1819 Series Signal Tower Component
- EAO 46-583.1818 Series Signal Tower Component
