EAO 46-583.1820 Series Signal Tower Component
- RS Stock No.:
- 854-775
- Mfr. Part No.:
- 46-583.1820
- Manufacturer:
- EAO
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 854-775
- Mfr. Part No.:
- 46-583.1820
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 46-583.1820 | |
| Product Type | Signal Tower Component | |
| Component Type | Pole | |
| Multifunction | No | |
| Mount Type | Panel Mount | |
| Lamp Included | No | |
| Terminal Type | Panel Mount | |
| Height | 400mm | |
| Standards/Approvals | RoHS | |
| Base Diameter | 25mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 46-583.1820 | ||
Product Type Signal Tower Component | ||
Component Type Pole | ||
Multifunction No | ||
Mount Type Panel Mount | ||
Lamp Included No | ||
Terminal Type Panel Mount | ||
Height 400mm | ||
Standards/Approvals RoHS | ||
Base Diameter 25mm | ||
Hazardous Area Certification No | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- IT
The Sanyo Denki Light Tower Extension Pole is a precision-engineered grey component designed to increase the height of industrial signalling towers. This lightweight accessory ensures optimal visibility for your status indicators while maintaining essential electrical safety standards.
Protection class II according to EN / IEC 61140
Seamless integration with standard light towers
Durable finish for long-term industrial use
Related links
- EAO 46-582 Series Signal Tower Component
- EAO 46 Series Signal Tower Component, IP66
- EAO 46-583.1819 Series Signal Tower Component
- EAO 46-583.1818 Series Signal Tower Component
- Schneider Electric XVZ Series Signal Tower Component, IP66
- Schneider Electric XVZ Series Signal Tower Component, IP40
- Schneider Electric XVZ Series Signal Tower Component, IP65
- Patlite 003W Series Signal Tower Component, IP20
