Schneider Electric XVZ Series Signal Tower Component, IP66
- RS Stock No.:
- 862-437
- Mfr. Part No.:
- XVZ02Q
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP9,314.74
(exc. VAT)
PHP10,432.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,314.74 |
*price indicative
- RS Stock No.:
- 862-437
- Mfr. Part No.:
- XVZ02Q
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XVZ | |
| Product Type | Signal Tower Component | |
| Component Type | Fixing Plate | |
| Multifunction | No | |
| Mount Type | Surface Mount | |
| Lamp Included | No | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Height | 112mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XVZ | ||
Product Type Signal Tower Component | ||
Component Type Fixing Plate | ||
Multifunction No | ||
Mount Type Surface Mount | ||
Lamp Included No | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Height 112mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric universal mounting pole engineered for Harmony signalling columns. This robust base ensures stable and reliable positioning for industrial tower lights in demanding environments.
Includes a Durable 100 mm aluminium support pole
Designed with a 25 mm diameter tube
Features an IP65 protection rating against dust and water
Related links
- Schneider Electric XVZ Series Signal Tower Component, IP40
- Schneider Electric XVZ Series Signal Tower Component, IP65
- EAO 46 Series Signal Tower Component, IP66
- EAO 46-582 Series Signal Tower Component
- Schneider Electric XVB Series Red Rotating Effect Signal Tower Component AC/DC, IP66
- EAO 46-583.1820 Series Signal Tower Component
- Patlite 003W Series Signal Tower Component, IP20
- EAO 46-583.1819 Series Signal Tower Component
