Schneider Electric XVZ Series Signal Tower Component, IP65

N

Subtotal (1 unit)*

PHP10,645.42

(exc. VAT)

PHP11,922.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,645.42

*price indicative

RS Stock No.:
862-435
Mfr. Part No.:
XVZ01Q
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

XVZ

Product Type

Signal Tower Component

Component Type

Fixing Plate

Multifunction

No

Mount Type

Surface Mount

Lamp Included

No

Terminal Type

Screw

Standards/Approvals

RoHS

Height

34.8mm

IP Rating

IP65

Hazardous Area Certification

No

Housing Colour

Grey

COO (Country of Origin):
DE
The Schneider Electric Fixing Plate serves as a universal mounting accessory for your signalling columns on industrial machinery. This plastic component provides a secure environmentally-sealed base to route wiring and support your tower lighting setups.

IP65 rated dust-tight and water-resistant protection

Bottom cable entry for clean routing

Packaged with sealing gasket and fixing screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy