Motrona IX Series Indicator, TTL Input, 30V Supply, EN IEC 63000
- RS Stock No.:
- 719-389
- Mfr. Part No.:
- IX350
- Manufacturer:
- Motrona
Subtotal (1 unit)*
PHP39,263.63
(exc. VAT)
PHP43,975.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,263.63 |
*price indicative
- RS Stock No.:
- 719-389
- Mfr. Part No.:
- IX350
- Manufacturer:
- Motrona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motrona | |
| Product Type | Indicator | |
| Input Signal Type | TTL | |
| Input Range | 18 → 30 V | |
| Supply Voltage | 30V | |
| Hazardous Area Certification | EN IEC 63000 | |
| Mount Type | Panel | |
| Terminal Type | Screw Terminal | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP20, IP65 | |
| Standards/Approvals | RoHS | |
| Series | IX | |
| Select all | ||
|---|---|---|
Brand Motrona | ||
Product Type Indicator | ||
Input Signal Type TTL | ||
Input Range 18 → 30 V | ||
Supply Voltage 30V | ||
Hazardous Area Certification EN IEC 63000 | ||
Mount Type Panel | ||
Terminal Type Screw Terminal | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP20, IP65 | ||
Standards/Approvals RoHS | ||
Series IX | ||
- COO (Country of Origin):
- DE
The Motrona Indicator provides clear Visual monitoring for industrial measurement systems with a bright high contrast display for improved readability. Designed for simple operation it allows intuitive configuration through a touchscreen Interface and plain text menus.
Bright high contrast display with event dependent colour variations
7 segment display emulation with icons and units
Intuitive parameterisation using plain text and touchscreen
Related links
- Motrona IX Series Indicator EN IEC 63000
- Motrona AX350 Series Process Indicator 30V Supply, EN IEC 63000
- Motrona FP Series Signal Converter RS422 Output EN IEC 63000
- Motrona DZ Series Monitoring Module Analogue Output EN IEC 63000
- Motrona PP Series Signal Converter RS422 Output EN IEC 63000
- Motrona SV211 Series Distributor Sin/Cos Output EN IEC 63000
- Motrona AX350 Series Process Indicator 230V Supply, EN IEC 63000
- Weidmüller ACT20X Series Signal Conditioner Current Output, 30V Supply
