Motrona AX350 Series Process Indicator, Digital Input, 30V Supply, EN IEC 63000

Subtotal (1 unit)*

PHP27,754.42

(exc. VAT)

PHP31,084.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,754.42

*price indicative

RS Stock No.:
719-386
Mfr. Part No.:
AX350
Manufacturer:
Motrona
Find similar products by selecting one or more attributes.
Select all

Brand

Motrona

Product Type

Process Indicator

Input Signal Type

Digital

Input Range

18 → 30 V

Supply Voltage

30V

Hazardous Area Certification

EN IEC 63000

Mount Type

Panel

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

Terminal Type

Screw Terminal

IP Rating

IP20, IP65

Standards/Approvals

RoHS

Series

AX350

COO (Country of Origin):
DE
The Motrona Process Indicator provides clear and reliable Visual monitoring for industrial measurement systems. Designed with a bright high contrast display and touchscreen operation it enables simple configuration and intuitive parameterisation.

Bright high contrast display with event dependent colour variations

7 segment display emulation with icons and units

Intuitive parameterisation using plain text and touchscreen

24 V auxiliary output for encoder supply

Totalisator for each input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy