Motrona FP Series Signal Converter, Universal Input, RS422 Output, 30V Supply, EN IEC 63000

This image is representative of the product range

Subtotal (1 unit)*

PHP37,909.21

(exc. VAT)

PHP42,458.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP37,909.21

*price indicative

RS Stock No.:
719-382
Mfr. Part No.:
FP210
Manufacturer:
Motrona
Find similar products by selecting one or more attributes.
Select all

Brand

Motrona

Product Type

Signal Converter

Input Signal Type

Universal

Output Signal Type

RS422

Input Range

10 → 30 V

Supply Voltage

30V

Hazardous Area Certification

EN IEC 63000

Mount Type

DIN Rail

Terminal Type

Screw Terminal

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

IP Rating

IP20

Standards/Approvals

RoHS

Series

FP

COO (Country of Origin):
DE
The Motrona Signal Converter enables reliable signal processing and configuration through a convenient USB interface. Designed for precise data handling, it delivers Rapid conversion performance while supporting flexible signal adjustment.

USB Interface for simple configuration

Extremely short conversion times for fast signal processing

Linearisation with twenty four control points for improved accuracy

Auxiliary voltage output five and twenty four VDC for encoder supply

Compact rail housing designed to EN60715 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy