Motrona SV211 Series Distributor, SinCos Input, Sin/Cos Output, 30V Supply, EN IEC 63000

Subtotal (1 unit)*

PHP41,820.74

(exc. VAT)

PHP46,839.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP41,820.74

*price indicative

RS Stock No.:
719-385
Mfr. Part No.:
SV211
Manufacturer:
Motrona
Find similar products by selecting one or more attributes.
Select all

Brand

Motrona

Product Type

Distributor

Input Signal Type

SinCos

Output Signal Type

Sin/Cos

Input Range

17 → 30 V

Supply Voltage

30V

Hazardous Area Certification

EN IEC 63000

Mount Type

Top Hat Rail

Minimum Operating Temperature

0°C

Terminal Type

Screw Terminal

Maximum Operating Temperature

45°C

IP Rating

IP20

Standards/Approvals

RoHS

Series

SV211

COO (Country of Origin):
DE
The Motrona Signal Splitter distributes encoder signals efficiently while maintaining accurate signal quality for demanding motion control applications. Designed to replicate input signals without distortion, it ensures stable data transmission across multiple connected devices.

Four sine cosine outputs with the same signal format

Suitable for input frequencies up to 500 KHz

5V auxiliary output for encoder supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy